
| C0603C680F3GACAUTO | |
|---|---|
| DigiKey Part Number | 399-C0603C680F3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C680F3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C680F3GACAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603C680F3GACAUTO | 
| Description | CAP CER 0603 68PF 25V C0G 1% AUT | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 68 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603C680F3GACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.034" (0.87mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 | 
| 10 | kr.3.67400 | kr.36.74 | 
| 50 | kr.2.88520 | kr.144.26 | 
| 100 | kr.2.62660 | kr.262.66 | 
| 500 | kr.2.19674 | kr.1,098.37 | 
| 1.000 | kr.2.06368 | kr.2,063.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.85327 | kr.7,413.08 | 
| 8.000 | kr.1.76433 | kr.14,114.64 | 
| 12.000 | kr.1.74038 | kr.20,884.56 | 
| 20.000 | kr.1.69862 | kr.33,972.40 | 
| 28.000 | kr.1.67420 | kr.46,877.60 | 
| Unit Price without VAT: | kr.5.82000 | 
|---|---|
| Unit Price with VAT: | kr.7.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark