6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C629C5GACTU

DigiKey Part Number
399-C0603C629C5GACTUTR-ND - Tape & Reel (TR)
399-C0603C629C5GACTUCT-ND - Cut Tape (CT)
399-C0603C629C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C629C5GACTU
Description
CAP CER 6.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C629C5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.83200kr.18.32
50kr.1.36700kr.68.35
100kr.1.22360kr.122.36
500kr.0.98144kr.490.72
1.000kr.0.90668kr.906.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79463kr.3,178.52
8.000kr.0.75298kr.6,023.84
12.000kr.0.73212kr.8,785.44
20.000kr.0.70901kr.14,180.20
28.000kr.0.69549kr.19,473.72
40.000kr.0.68249kr.27,299.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000