
C0603C629C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C629C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C629C5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C629C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C629C5GACAUTO |
Description | CAP CER 6.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C629C5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90200 | kr.19.02 |
| 50 | kr.1.42020 | kr.71.01 |
| 100 | kr.1.27240 | kr.127.24 |
| 500 | kr.1.02264 | kr.511.32 |
| 1.000 | kr.0.94548 | kr.945.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.82986 | kr.3,319.44 |
| 8.000 | kr.0.78689 | kr.6,295.12 |
| 12.000 | kr.0.76538 | kr.9,184.56 |
| 20.000 | kr.0.74152 | kr.14,830.40 |
| 28.000 | kr.0.72758 | kr.20,372.24 |
| 40.000 | kr.0.71416 | kr.28,566.40 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

