6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C629C5GACAUTO

DigiKey Part Number
399-C0603C629C5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C629C5GACAUTOCT-ND - Cut Tape (CT)
399-C0603C629C5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C629C5GACAUTO
Description
CAP CER 6.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C629C5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.284
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.90200kr.19.02
50kr.1.42020kr.71.01
100kr.1.27240kr.127.24
500kr.1.02264kr.511.32
1.000kr.0.94548kr.945.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.82986kr.3,319.44
8.000kr.0.78689kr.6,295.12
12.000kr.0.76538kr.9,184.56
20.000kr.0.74152kr.14,830.40
28.000kr.0.72758kr.20,372.24
40.000kr.0.71416kr.28,566.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750