C0603C569D1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.208
Unit Price: kr.2.85000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81900
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.26454
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.97872
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.97872
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.97872
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.97872
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet
5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C569D1GACTU

DigiKey Part Number
399-14991-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C569D1GACTU
Description
CAP CER 5.6PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C569D1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C569C1GACTUKEMET4.208399-C0603C569C1GACTUCT-NDkr.2.85000Upgrade
C0603C569C2GACTUKEMET0399-C0603C569C2GACTUTR-NDkr.0.81900Upgrade
0603J1005P60DCTKnowles Syfer00603J1005P60DCT-NDkr.1.14176Direct
KGM15ACG2A5R6DTKYOCERA AVX0478-KGM15ACG2A5R6DTTR-NDkr.0.26454Direct
0603J1005P60BCTKnowles Syfer00603J1005P60BCT-NDkr.1.97872Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35588kr.1,423.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.35588
Unit Price with VAT:kr.0.44485