
C0603C569C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C569C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C569C5GACTUCT-ND - Cut Tape (CT) 399-C0603C569C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C569C5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C569C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 50 | kr.0.16520 | kr.8.26 |
| 100 | kr.0.14140 | kr.14.14 |
| 500 | kr.0.10176 | kr.50.88 |
| 1.000 | kr.0.08960 | kr.89.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06325 | kr.253.00 |
| 8.000 | kr.0.05563 | kr.445.04 |
| 12.000 | kr.0.05525 | kr.663.00 |
| 20.000 | kr.0.05483 | kr.1,096.60 |
| 28.000 | kr.0.05457 | kr.1,527.96 |
| 40.000 | kr.0.05337 | kr.2,134.80 |
| 48.000 | kr.0.05239 | kr.2,514.72 |
| 96.000 | kr.0.04905 | kr.4,708.80 |
| 100.000 | kr.0.04888 | kr.4,888.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

