


C0603C563K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C563K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C563K3RACTUCT-ND - Cut Tape (CT) 399-C0603C563K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C563K3RACTU |
Description | CAP CER 0.056UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C563K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.83100 | kr.8.31 |
| 50 | kr.0.59460 | kr.29.73 |
| 100 | kr.0.52310 | kr.52.31 |
| 500 | kr.0.40132 | kr.200.66 |
| 1.000 | kr.0.36392 | kr.363.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30790 | kr.1,231.60 |
| 8.000 | kr.0.28710 | kr.2,296.80 |
| 12.000 | kr.0.27668 | kr.3,320.16 |
| 20.000 | kr.0.26515 | kr.5,303.00 |
| 28.000 | kr.0.25841 | kr.7,235.48 |
| 40.000 | kr.0.25192 | kr.10,076.80 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

