


C0603C563J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C563J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C563J4RACTUCT-ND - Cut Tape (CT) 399-C0603C563J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C563J4RACTU |
Description | CAP CER 0.056UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C563J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.54700 | kr.15.47 |
| 50 | kr.1.14120 | kr.57.06 |
| 100 | kr.1.01690 | kr.101.69 |
| 500 | kr.0.80822 | kr.404.11 |
| 1.000 | kr.0.74375 | kr.743.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64713 | kr.2,588.52 |
| 8.000 | kr.0.61123 | kr.4,889.84 |
| 12.000 | kr.0.59326 | kr.7,119.12 |
| 20.000 | kr.0.57333 | kr.11,466.60 |
| 28.000 | kr.0.56168 | kr.15,727.04 |
| 40.000 | kr.0.55048 | kr.22,019.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

