C0603C562K3JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.16796
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.77347
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.69953
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.57444
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.50939
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41893
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.21974
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.32421
Datasheet
5600 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C562K3JACTU

DigiKey Part Number
399-C0603C562K3JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C562K3JACTU
Description
CAP CER 5600PF 25V U2J 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C562K3JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C562F3JACTUKEMET0399-C0603C562F3JACTUTR-NDkr.2.16796Upgrade
C0603C562F5JACTUKEMET0399-C0603C562F5JACTUTR-NDkr.1.77347Upgrade
C0603C562G3JACTUKEMET0399-C0603C562G3JACTUTR-NDkr.0.69953Upgrade
C0603C562G5JACTUKEMET0399-C0603C562G5JACTUTR-NDkr.0.57444Upgrade
C0603C562J3JACTUKEMET0399-C0603C562J3JACTUTR-NDkr.0.50939Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.26734kr.2,138.72
Unit Price without VAT:kr.0.26734
Unit Price with VAT:kr.0.33418