


C0603C562J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C562J8RACTUTR-ND - Tape & Reel (TR) 399-C0603C562J8RACTUCT-ND - Cut Tape (CT) 399-C0603C562J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C562J8RACTU |
Description | CAP CER 5600PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C562J8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.13500 | kr.11.35 |
| 50 | kr.0.82420 | kr.41.21 |
| 100 | kr.0.72910 | kr.72.91 |
| 500 | kr.0.56972 | kr.284.86 |
| 1.000 | kr.0.52045 | kr.520.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44672 | kr.1,786.88 |
| 8.000 | kr.0.41932 | kr.3,354.56 |
| 12.000 | kr.0.40561 | kr.4,867.32 |
| 20.000 | kr.0.39041 | kr.7,808.20 |
| 28.000 | kr.0.38153 | kr.10,682.84 |
| 40.000 | kr.0.37298 | kr.14,919.20 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

