Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C562J3JACAUTO | |
|---|---|
DigiKey Part Number | C0603C562J3JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C562J3JACAUTO |
Description | CAP CER 5600PF 25V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 25V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C562J3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C562F3JACAUTO | KEMET | 0 | C0603C562F3JACAUTO-ND | kr.2.19733 | Upgrade |
| C0603C562F5JACAUTO | KEMET | 0 | C0603C562F5JACAUTO-ND | kr.1.80334 | Upgrade |
| C0603C562G3JACAUTO | KEMET | 0 | C0603C562G3JACAUTO-ND | kr.0.73205 | Upgrade |
| C0603C562G5JACAUTO | KEMET | 0 | C0603C562G5JACAUTO-ND | kr.0.60761 | Upgrade |
| C0603C562J5JACAUTO | KEMET | 0 | C0603C562J5JACAUTO-ND | kr.0.45322 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54297 | kr.2,171.88 |
| Unit Price without VAT: | kr.0.54297 |
|---|---|
| Unit Price with VAT: | kr.0.67871 |


