Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0603C562G4JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C562G4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C562G4JACTU |
Description | CAP CER 5600PF 16V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C562G4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C562F3JACTU | KEMET | 0 | 399-C0603C562F3JACTUTR-ND | kr.2.16796 | Upgrade |
| C0603C562F4JACTU | KEMET | 0 | 399-C0603C562F4JACTUTR-ND | kr.2.16628 | Upgrade |
| C0603C562F5JACTU | KEMET | 0 | 399-C0603C562F5JACTUTR-ND | kr.1.77347 | Upgrade |
| C0603C562G3JACTU | KEMET | 0 | 399-C0603C562G3JACTUTR-ND | kr.0.69953 | Upgrade |
| C0603C562G5JACTU | KEMET | 0 | 399-C0603C562G5JACTUTR-ND | kr.0.57444 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69859 | kr.2,794.36 |
| Unit Price without VAT: | kr.0.69859 |
|---|---|
| Unit Price with VAT: | kr.0.87324 |


