


C0603C561J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C561J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C561J1RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C561J1RACTU |
Description | CAP CER 560PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.49100 | kr.14.91 |
| 50 | kr.1.10200 | kr.55.10 |
| 100 | kr.0.98180 | kr.98.18 |
| 500 | kr.0.78054 | kr.390.27 |
| 1.000 | kr.0.71834 | kr.718.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59008 | kr.2,360.32 |
| 8.000 | kr.0.57209 | kr.4,576.72 |
| 12.000 | kr.0.55976 | kr.6,717.12 |
| 20.000 | kr.0.55391 | kr.11,078.20 |
| 28.000 | kr.0.54267 | kr.15,194.76 |
| 40.000 | kr.0.53186 | kr.21,274.40 |
| 48.000 | kr.0.52674 | kr.25,283.52 |
| 96.000 | kr.0.50949 | kr.48,911.04 |
| 100.000 | kr.0.50891 | kr.50,891.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

