0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C561J1GACAUTO

DigiKey Part Number
399-15892-2-ND - Tape & Reel (TR)
399-15892-1-ND - Cut Tape (CT)
399-15892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C561J1GACAUTO
Description
CAP CER 560PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C561J1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.379
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.26700kr.12.67
50kr.0.93060kr.46.53
100kr.0.82620kr.82.62
500kr.0.65076kr.325.38
1.000kr.0.59667kr.596.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50963kr.2,038.52
8.000kr.0.47214kr.3,777.12
12.000kr.0.46677kr.5,601.24
20.000kr.0.45374kr.9,074.80
28.000kr.0.44397kr.12,431.16
40.000kr.0.43458kr.17,383.20
48.000kr.0.43012kr.20,645.76
96.000kr.0.42764kr.41,053.44
100.000kr.0.41434kr.41,434.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750