
C0603C560J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C560J2GACTUTR-ND - Tape & Reel (TR) 399-C0603C560J2GACTUCT-ND - Cut Tape (CT) 399-C0603C560J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C560J2GACTU |
Description | CAP CER 56PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C560J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.13500 | kr.11.35 |
| 50 | kr.0.82420 | kr.41.21 |
| 100 | kr.0.72910 | kr.72.91 |
| 500 | kr.0.56972 | kr.284.86 |
| 1.000 | kr.0.52045 | kr.520.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44672 | kr.1,786.88 |
| 8.000 | kr.0.41932 | kr.3,354.56 |
| 12.000 | kr.0.40561 | kr.4,867.32 |
| 20.000 | kr.0.39041 | kr.7,808.20 |
| 28.000 | kr.0.38153 | kr.10,682.84 |
| 40.000 | kr.0.37298 | kr.14,919.20 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

