Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C560G3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C560G3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C560G3GACTU |
Description | CAP CER 56PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C560G3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C560F1GACTU | KEMET | 0 | 399-C0603C560F1GACTUTR-ND | kr.2.07386 | Upgrade |
| C0603C560F3GACTU | KEMET | 0 | 399-C0603C560F3GACTUTR-ND | kr.1.82429 | Upgrade |
| C0603C560F5GACTU | KEMET | 31.616 | 399-C0603C560F5GACTUCT-ND | kr.6.09000 | Upgrade |
| C0603C560G1GACTU | KEMET | 102.091 | 399-C0603C560G1GACTUCT-ND | kr.4.10000 | Upgrade |
| C0603C560G5GACTU | KEMET | 35.406 | 399-C0603C560G5GACTUCT-ND | kr.3.72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.97655 | kr.3,906.20 |
| Unit Price without VAT: | kr.0.97655 |
|---|---|
| Unit Price with VAT: | kr.1.22069 |



