
C0402C150K4GACTU | |
---|---|
DigiKey Part Number | 399-C0402C150K4GACTUTR-ND - Tape & Reel (TR) 399-C0402C150K4GACTUCT-ND - Cut Tape (CT) 399-C0402C150K4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C150K4GACTU |
Description | CAP CER 15PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C150K4GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.21000 | kr.12.10 |
50 | kr.0.88580 | kr.44.29 |
100 | kr.0.78530 | kr.78.53 |
500 | kr.0.61708 | kr.308.54 |
1.000 | kr.0.56518 | kr.565.18 |
2.500 | kr.0.51046 | kr.1,276.15 |
5.000 | kr.0.47749 | kr.2,387.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.44436 | kr.4,443.60 |
20.000 | kr.0.42802 | kr.8,560.40 |
30.000 | kr.0.41683 | kr.12,504.90 |
50.000 | kr.0.40443 | kr.20,221.50 |
70.000 | kr.0.40183 | kr.28,128.10 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |