
C0603C512J5GACTU | |
|---|---|
DigiKey Part Number | 399-9975-2-ND - Tape & Reel (TR) 399-9975-1-ND - Cut Tape (CT) 399-9975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C512J5GACTU |
Description | CAP CER 5100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C512J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.51900 | kr.15.19 |
| 50 | kr.1.11920 | kr.55.96 |
| 100 | kr.0.99740 | kr.99.74 |
| 500 | kr.0.79138 | kr.395.69 |
| 1.000 | kr.0.72779 | kr.727.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63244 | kr.2,529.76 |
| 8.000 | kr.0.59703 | kr.4,776.24 |
| 12.000 | kr.0.57929 | kr.6,951.48 |
| 20.000 | kr.0.55964 | kr.11,192.80 |
| 28.000 | kr.0.54815 | kr.15,348.20 |
| 40.000 | kr.0.53710 | kr.21,484.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

