0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C508C5GACAUTO

DigiKey Part Number
399-C0603C508C5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C508C5GACAUTOCT-ND - Cut Tape (CT)
399-C0603C508C5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C508C5GACAUTO
Description
CAP CER 0.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C508C5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.58000kr.2.58
10kr.1.55400kr.15.54
50kr.1.15200kr.57.60
100kr.1.02750kr.102.75
500kr.0.81824kr.409.12
1.000kr.0.75362kr.753.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65679kr.2,627.16
8.000kr.0.52957kr.4,236.56
12.000kr.0.49051kr.5,886.12
20.000kr.0.48809kr.9,761.80
28.000kr.0.47569kr.13,319.32
Manufacturers Standard Package
Unit Price without VAT:kr.2.58000
Unit Price with VAT:kr.3.22500