C0603C560F5GAC3112 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.84940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.71810
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.83589
Datasheet

Parametric Equivalent


KEMET
In Stock: 13.750
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 804
Unit Price: kr.6.09000
Datasheet
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C560F5GAC3112

DigiKey Part Number
399-C0603C560F5GAC3112TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C560F5GAC3112
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C560F5GAC3020KEMET0399-C0603C560F5GAC3020TR-NDkr.1.84940Parametric Equivalent
C0603C560F5GAC3083KEMET0399-C0603C560F5GAC3083TR-NDkr.1.71810Parametric Equivalent
C0603C560F5GAC3121KEMET0399-C0603C560F5GAC3121TR-NDkr.1.83589Parametric Equivalent
C0603C560F5GAC7411KEMET13.750399-C0603C560F5GAC7411CT-NDkr.6.02000Parametric Equivalent
C0603C560F5GACAUTOKEMET804399-C0603C560F5GACAUTOCT-NDkr.6.09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.70527kr.25,579.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.70527
Unit Price with VAT:kr.2.13159