0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C474Z8VACTU

DigiKey Part Number
399-C0603C474Z8VACTUTR-ND - Tape & Reel (TR)
399-C0603C474Z8VACTUCT-ND - Cut Tape (CT)
399-C0603C474Z8VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C474Z8VACTU
Description
CAP CER 0.47UF 10V Y5V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C474Z8VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C474Z4VACTUKEMET5.817399-C0603C474Z4VACTUCT-NDkr.1.99000Upgrade
In-Stock: 4.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.05800kr.10.58
50kr.0.76800kr.38.40
100kr.0.67880kr.67.88
500kr.0.52780kr.263.90
1.000kr.0.48133kr.481.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41164kr.1,646.56
8.000kr.0.38577kr.3,086.16
12.000kr.0.37282kr.4,473.84
20.000kr.0.35847kr.7,169.40
28.000kr.0.35008kr.9,802.24
40.000kr.0.34201kr.13,680.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750