0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C474M4RACTU

DigiKey Part Number
399-C0603C474M4RACTUTR-ND - Tape & Reel (TR)
399-C0603C474M4RACTUCT-ND - Cut Tape (CT)
399-C0603C474M4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C474M4RACTU
Description
CAP CER 0.47UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C474M4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.611
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62300kr.16.23
50kr.1.20460kr.60.23
100kr.1.07460kr.107.46
500kr.0.85654kr.428.27
1.000kr.0.78914kr.789.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.68808kr.2,752.32
8.000kr.0.65056kr.5,204.48
12.000kr.0.63176kr.7,581.12
20.000kr.0.61093kr.12,218.60
28.000kr.0.59875kr.16,765.00
40.000kr.0.58704kr.23,481.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250