
C0603C475M8PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C475M8PACTUTR-ND - Tape & Reel (TR) 399-C0603C475M8PACTUCT-ND - Cut Tape (CT) 399-C0603C475M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C475M8PACTU |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C475M8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.05000 | kr.30.50 |
| 50 | kr.2.33180 | kr.116.59 |
| 100 | kr.2.11190 | kr.211.19 |
| 500 | kr.1.74008 | kr.870.04 |
| 1.000 | kr.1.62520 | kr.1,625.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.45281 | kr.5,811.24 |
| 8.000 | kr.1.38873 | kr.11,109.84 |
| 12.000 | kr.1.35663 | kr.16,279.56 |
| 20.000 | kr.1.32105 | kr.26,421.00 |
| 28.000 | kr.1.30025 | kr.36,407.00 |
| 40.000 | kr.1.28023 | kr.51,209.20 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

