Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C474M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C474M3RACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C474M3RACAUTO |
Description | CAP CER 0603 470NF 25VDC X7R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C474M3RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C474M3RACAUTO7411 | KEMET | 0 | 399-C0603C474M3RACAUTO7411TR-ND | kr.0.40005 | Parametric Equivalent |
| CGA3E3X7R1E474M080AB | TDK | 9.057 | 445-12546-1-ND | kr.1.08000 | Parametric Equivalent |
| GCM188R71E474MA64D | Murata Electronics | 0 | 490-GCM188R71E474MA64DTR-ND | kr.0.20895 | Parametric Equivalent |
| GCM188R71E474MA64J | Murata Electronics | 0 | 490-GCM188R71E474MA64JTR-ND | kr.0.18915 | Parametric Equivalent |
| MAAST168SB7474MTNA01 | Taiyo Yuden | 0 | 587-MAAST168SB7474MTNA01TR-ND | kr.0.17361 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39922 | kr.1,596.88 |
| Unit Price without VAT: | kr.0.39922 |
|---|---|
| Unit Price with VAT: | kr.0.49903 |







