
C0603C474K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C474K8PACTUTR-ND - Tape & Reel (TR) 399-C0603C474K8PACTUCT-ND - Cut Tape (CT) 399-C0603C474K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C474K8PACTU |
Description | CAP CER 0.47UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C474K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.46300 | kr.4.63 |
| 50 | kr.0.32460 | kr.16.23 |
| 100 | kr.0.28090 | kr.28.09 |
| 500 | kr.0.20884 | kr.104.42 |
| 1.000 | kr.0.18665 | kr.186.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15349 | kr.613.96 |
| 8.000 | kr.0.14120 | kr.1,129.60 |
| 12.000 | kr.0.13505 | kr.1,620.60 |
| 20.000 | kr.0.12823 | kr.2,564.60 |
| 28.000 | kr.0.12425 | kr.3,479.00 |
| 40.000 | kr.0.12042 | kr.4,816.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |


