0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C474K4PACTU

DigiKey Part Number
399-C0603C474K4PACTUTR-ND - Tape & Reel (TR)
399-C0603C474K4PACTUCT-ND - Cut Tape (CT)
399-C0603C474K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C474K4PACTU
Description
CAP CER 0.47UF 16V X5R 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C474K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.43500kr.4.35
50kr.0.30080kr.15.04
100kr.0.26050kr.26.05
500kr.0.19328kr.96.64
1.000kr.0.17261kr.172.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14171kr.566.84
8.000kr.0.11678kr.934.24
12.000kr.0.10937kr.1,312.44
20.000kr.0.10863kr.2,172.60
28.000kr.0.10819kr.3,029.32
40.000kr.0.10776kr.4,310.40
48.000kr.0.10090kr.4,843.20
96.000kr.0.10021kr.9,620.16
100.000kr.0.10017kr.10,017.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250