


C0603C473M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C473M4RACTUTR-ND - Tape & Reel (TR) 399-C0603C473M4RACTUCT-ND - Cut Tape (CT) 399-C0603C473M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473M4RACTU |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34600 | kr.3.46 |
| 50 | kr.0.23800 | kr.11.90 |
| 100 | kr.0.20480 | kr.20.48 |
| 500 | kr.0.15002 | kr.75.01 |
| 1.000 | kr.0.13325 | kr.133.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10816 | kr.432.64 |
| 8.000 | kr.0.08288 | kr.663.04 |
| 12.000 | kr.0.07898 | kr.947.76 |
| 20.000 | kr.0.07842 | kr.1,568.40 |
| 28.000 | kr.0.07472 | kr.2,092.16 |
| 40.000 | kr.0.07440 | kr.2,976.00 |
| 48.000 | kr.0.07424 | kr.3,563.52 |
| 96.000 | kr.0.07370 | kr.7,075.20 |
| 100.000 | kr.0.07367 | kr.7,367.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

