0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C473K1RECTU

DigiKey Part Number
399-C0603C473K1RECTUTR-ND - Tape & Reel (TR)
399-C0603C473K1RECTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C473K1RECTU
Description
CAP CER 0.047UF 100V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473K1RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.81900kr.8.19
50kr.0.58880kr.29.44
100kr.0.51710kr.51.71
500kr.0.39756kr.198.78
1.000kr.0.36077kr.360.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33610kr.1,344.40
8.000kr.0.27829kr.2,226.32
12.000kr.0.27026kr.3,243.12
20.000kr.0.26350kr.5,270.00
28.000kr.0.25686kr.7,192.08
40.000kr.0.25048kr.10,019.20
48.000kr.0.24745kr.11,877.60
96.000kr.0.24076kr.23,112.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250