0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C473K5RAC7411

DigiKey Part Number
399-C0603C473K5RAC7411TR-ND - Tape & Reel (TR)
399-C0603C473K5RAC7411CT-ND - Cut Tape (CT)
399-C0603C473K5RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C473K5RAC7411
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473K5RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C473K5RALTUKEMET7.283399-C0603C473K5RALTUCT-NDkr.0.34000Direct
CC0603KPX7R9BB473YAGEO11.01213-CC0603KPX7R9BB473CT-NDkr.0.08000Direct
In-Stock: 80.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20420kr.10.21
100kr.0.17560kr.17.56
500kr.0.12730kr.63.65
1.000kr.0.11247kr.112.47
2.500kr.0.09698kr.242.45
5.000kr.0.08764kr.438.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07615kr.1,142.25
30.000kr.0.07053kr.2,115.90
45.000kr.0.06772kr.3,047.40
75.000kr.0.06461kr.4,845.75
105.000kr.0.06279kr.6,592.95
150.000kr.0.06104kr.9,156.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750