


C0603C473K4RACTU | |
---|---|
DigiKey Part Number | 399-C0603C473K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C473K4RACTUCT-ND - Cut Tape (CT) 399-C0603C473K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K4RACTU |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.32000 | kr.3.20 |
50 | kr.0.21880 | kr.10.94 |
100 | kr.0.18820 | kr.18.82 |
500 | kr.0.13722 | kr.68.61 |
1.000 | kr.0.12160 | kr.121.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.08387 | kr.335.48 |
8.000 | kr.0.07948 | kr.635.84 |
12.000 | kr.0.07898 | kr.947.76 |
20.000 | kr.0.07842 | kr.1,568.40 |
28.000 | kr.0.07472 | kr.2,092.16 |
40.000 | kr.0.07440 | kr.2,976.00 |
48.000 | kr.0.07379 | kr.3,541.92 |
96.000 | kr.0.06950 | kr.6,672.00 |
100.000 | kr.0.06927 | kr.6,927.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |