


C0603C473K4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C473K4RAC7411TR-ND - Tape & Reel (TR) 399-C0603C473K4RAC7411CT-ND - Cut Tape (CT) 399-C0603C473K4RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K4RAC7411 |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K4RAC7411 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KPX7R7BB473 | YAGEO | 63.580 | 13-CC0603KPX7R7BB473CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 50 | kr.0.22700 | kr.11.35 |
| 100 | kr.0.19590 | kr.19.59 |
| 500 | kr.0.14266 | kr.71.33 |
| 1.000 | kr.0.12648 | kr.126.48 |
| 2.500 | kr.0.10940 | kr.273.50 |
| 5.000 | kr.0.09913 | kr.495.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08649 | kr.1,297.35 |
| 30.000 | kr.0.08030 | kr.2,409.00 |
| 45.000 | kr.0.07721 | kr.3,474.45 |
| 75.000 | kr.0.07378 | kr.5,533.50 |
| 105.000 | kr.0.07178 | kr.7,536.90 |
| 150.000 | kr.0.06985 | kr.10,477.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

