

C0603C473K3RECTU | |
---|---|
DigiKey Part Number | 399-C0603C473K3RECTUTR-ND - Tape & Reel (TR) 399-C0603C473K3RECTUCT-ND - Cut Tape (CT) 399-C0603C473K3RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K3RECTU |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K3RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.81900 | kr.8.19 |
50 | kr.0.58880 | kr.29.44 |
100 | kr.0.51710 | kr.51.71 |
500 | kr.0.39756 | kr.198.78 |
1.000 | kr.0.36077 | kr.360.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.27413 | kr.1,096.52 |
8.000 | kr.0.26488 | kr.2,119.04 |
12.000 | kr.0.26358 | kr.3,162.96 |
20.000 | kr.0.26211 | kr.5,242.20 |
28.000 | kr.0.25686 | kr.7,192.08 |
40.000 | kr.0.25048 | kr.10,019.20 |
48.000 | kr.0.24745 | kr.11,877.60 |
96.000 | kr.0.24076 | kr.23,112.96 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |