
C0603C472K5RALTU | |
---|---|
DigiKey Part Number | 399-C0603C472K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C472K5RALTUCT-ND - Cut Tape (CT) 399-C0603C472K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K5RALTU |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K5RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.40800 | kr.14.08 |
50 | kr.1.03560 | kr.51.78 |
100 | kr.0.92160 | kr.92.16 |
500 | kr.0.73024 | kr.365.12 |
1.000 | kr.0.67110 | kr.671.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.56328 | kr.2,253.12 |
8.000 | kr.0.53879 | kr.4,310.32 |
12.000 | kr.0.52656 | kr.6,318.72 |
20.000 | kr.0.51490 | kr.10,298.00 |
28.000 | kr.0.50423 | kr.14,118.44 |
40.000 | kr.0.49396 | kr.19,758.40 |
48.000 | kr.0.48909 | kr.23,476.32 |
96.000 | kr.0.47756 | kr.45,845.76 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |