


C0603C472K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-17879-2-ND - Tape & Reel (TR) 399-17879-1-ND - Cut Tape (CT) 399-17879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K4RECAUTO |
Description | CAP CER 0603 4.7NF 16V X7R 10% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33480 | kr.16.74 |
| 100 | kr.0.29100 | kr.29.10 |
| 500 | kr.0.21658 | kr.108.29 |
| 1.000 | kr.0.19369 | kr.193.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15955 | kr.638.20 |
| 8.000 | kr.0.14689 | kr.1,175.12 |
| 12.000 | kr.0.14055 | kr.1,686.60 |
| 20.000 | kr.0.13353 | kr.2,670.60 |
| 28.000 | kr.0.12943 | kr.3,624.04 |
| 40.000 | kr.0.12548 | kr.5,019.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

