



C0603C472K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472K2RACTUTR-ND - Tape & Reel (TR) 399-C0603C472K2RACTUCT-ND - Cut Tape (CT) 399-C0603C472K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K2RACTU |
Description | CAP CER 4700PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.32500 | kr.13.25 |
| 50 | kr.0.97120 | kr.48.56 |
| 100 | kr.0.86220 | kr.86.22 |
| 500 | kr.0.67940 | kr.339.70 |
| 1.000 | kr.0.62297 | kr.622.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53841 | kr.2,153.64 |
| 8.000 | kr.0.50701 | kr.4,056.08 |
| 12.000 | kr.0.49129 | kr.5,895.48 |
| 20.000 | kr.0.47386 | kr.9,477.20 |
| 28.000 | kr.0.46368 | kr.12,983.04 |
| 40.000 | kr.0.45388 | kr.18,155.20 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

