
C0603C472K2RACAUTO | |
---|---|
DigiKey Part Number | 399-6895-2-ND - Tape & Reel (TR) 399-6895-1-ND - Cut Tape (CT) 399-6895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K2RACAUTO |
Description | CAP CER 4700PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K2RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.24000 | kr.2.24 |
10 | kr.1.34400 | kr.13.44 |
50 | kr.0.98820 | kr.49.41 |
100 | kr.0.87940 | kr.87.94 |
500 | kr.0.69478 | kr.347.39 |
1.000 | kr.0.63795 | kr.637.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.55267 | kr.2,210.68 |
8.000 | kr.0.52101 | kr.4,168.08 |
12.000 | kr.0.50515 | kr.6,061.80 |
20.000 | kr.0.49050 | kr.9,810.00 |
28.000 | kr.0.48570 | kr.13,599.60 |
Unit Price without VAT: | kr.2.24000 |
---|---|
Unit Price with VAT: | kr.2.80000 |