4700 pF ±10% 100V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472K1TACAUTO

DigiKey Part Number
399-C0603C472K1TACAUTOTR-ND - Tape & Reel (TR)
399-C0603C472K1TACAUTOCT-ND - Cut Tape (CT)
399-C0603C472K1TACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472K1TACAUTO
Description
CAP CER 4700PF 100V X8G 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472K1TACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.87000kr.18.70
50kr.1.39480kr.69.74
100kr.1.24900kr.124.90
500kr.1.00260kr.501.30
1.000kr.0.92665kr.926.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.81276kr.3,251.04
8.000kr.0.77044kr.6,163.52
12.000kr.0.74924kr.8,990.88
20.000kr.0.72574kr.14,514.80
28.000kr.0.71200kr.19,936.00
40.000kr.0.69879kr.27,951.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750