


C0603C472K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C472K1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C472K1RECAUTOCT-ND - Cut Tape (CT) 399-C0603C472K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K1RECAUTO |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69100 | kr.6.91 |
| 50 | kr.0.49080 | kr.24.54 |
| 100 | kr.0.42990 | kr.42.99 |
| 500 | kr.0.32664 | kr.163.32 |
| 1.000 | kr.0.29481 | kr.294.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24726 | kr.989.04 |
| 8.000 | kr.0.22960 | kr.1,836.80 |
| 12.000 | kr.0.22077 | kr.2,649.24 |
| 20.000 | kr.0.21098 | kr.4,219.60 |
| 28.000 | kr.0.20526 | kr.5,747.28 |
| 40.000 | kr.0.19976 | kr.7,990.40 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

