
C0603C472K1RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C472K1RALTUTR-ND - Tape & Reel (TR) 399-C0603C472K1RALTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C472K1RALTU |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K1RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.57400 | kr.15.74 |
| 50 | kr.1.16740 | kr.58.37 |
| 100 | kr.1.04170 | kr.104.17 |
| 500 | kr.0.82986 | kr.414.93 |
| 1.000 | kr.0.76458 | kr.764.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62168 | kr.2,486.72 |
| 8.000 | kr.0.59669 | kr.4,773.52 |
| 12.000 | kr.0.58754 | kr.7,050.48 |
| 20.000 | kr.0.58475 | kr.11,695.00 |
| 28.000 | kr.0.57643 | kr.16,140.04 |
| 40.000 | kr.0.56878 | kr.22,751.20 |
| 48.000 | kr.0.56340 | kr.27,043.20 |
| 96.000 | kr.0.54529 | kr.52,347.84 |
| 100.000 | kr.0.54432 | kr.54,432.00 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

