0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472K1RALTU

DigiKey Part Number
399-C0603C472K1RALTUTR-ND - Tape & Reel (TR)
399-C0603C472K1RALTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C472K1RALTU
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.57400kr.15.74
50kr.1.16740kr.58.37
100kr.1.04170kr.104.17
500kr.0.82986kr.414.93
1.000kr.0.76458kr.764.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.62168kr.2,486.72
8.000kr.0.59669kr.4,773.52
12.000kr.0.58754kr.7,050.48
20.000kr.0.58475kr.11,695.00
28.000kr.0.57643kr.16,140.04
40.000kr.0.56878kr.22,751.20
48.000kr.0.56340kr.27,043.20
96.000kr.0.54529kr.52,347.84
100.000kr.0.54432kr.54,432.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000