
C0603C472K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16009-2-ND - Tape & Reel (TR) 399-16009-1-ND - Cut Tape (CT) 399-16009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K1RACAUTO |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.17800 | kr.11.78 |
| 50 | kr.0.86140 | kr.43.07 |
| 100 | kr.0.76350 | kr.76.35 |
| 500 | kr.0.59546 | kr.297.73 |
| 1.000 | kr.0.54822 | kr.548.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46936 | kr.1,877.44 |
| 8.000 | kr.0.39204 | kr.3,136.32 |
| 12.000 | kr.0.37363 | kr.4,483.56 |
| 20.000 | kr.0.37168 | kr.7,433.60 |
| 28.000 | kr.0.35397 | kr.9,911.16 |
| 40.000 | kr.0.35287 | kr.14,114.80 |
| 48.000 | kr.0.35233 | kr.16,911.84 |
| 96.000 | kr.0.35049 | kr.33,647.04 |
| 100.000 | kr.0.35039 | kr.35,039.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

