C0603C472J5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 25
Unit Price: kr.1.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.15673
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.27020
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.15673
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.85894
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.16035
Datasheet

Similar


KEMET
In Stock: 4.095
Unit Price: kr.4.31000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.16035
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.45906
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42484
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.65841
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42484
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42442
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.25771
Datasheet
4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C472J5RECTU

DigiKey Part Number
399-C0603C472J5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C472J5RECTU
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472J5RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C472J1RECAUTOKEMET25399-C0603C472J1RECAUTOCT-NDkr.1.39000Upgrade
C0603C472J1RECTUKEMET0399-C0603C472J1RECTUTR-NDkr.0.15673Upgrade
C0603C472J2RECAUTOKEMET0C0603C472J2RECAUTO-NDkr.0.27020Upgrade
C0603C472J2RECTUKEMET0399-C0603C472J2RECTUTR-NDkr.0.15673Upgrade
C0603C472F1GECAUTOKEMET0C0603C472F1GECAUTO-NDkr.0.85894Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.22175kr.1,774.00
Unit Price without VAT:kr.0.22175
Unit Price with VAT:kr.0.27719