
C0603C472J5GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C472J5GECTUTR-ND - Tape & Reel (TR) 399-C0603C472J5GECTUCT-ND - Cut Tape (CT) 399-C0603C472J5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J5GECTU |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C472F5GECAUTO | KEMET | 4.025 | 399-C0603C472F5GECAUTOCT-ND | kr.4.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.06400 | kr.10.64 |
| 50 | kr.0.77040 | kr.38.52 |
| 100 | kr.0.68010 | kr.68.01 |
| 500 | kr.0.52908 | kr.264.54 |
| 1.000 | kr.0.48254 | kr.482.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41273 | kr.1,650.92 |
| 8.000 | kr.0.38680 | kr.3,094.40 |
| 12.000 | kr.0.37383 | kr.4,485.96 |
| 20.000 | kr.0.35945 | kr.7,189.00 |
| 28.000 | kr.0.35105 | kr.9,829.40 |
| 40.000 | kr.0.34296 | kr.13,718.40 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

