Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C472J4REC7411 | |
|---|---|
DigiKey Part Number | C0603C472J4REC7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C472J4REC7411 |
Description | CAP CER 0603 4.7NF 16V X7R 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J4REC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C472J4RALTU | KEMET | 0 | 399-C0603C472J4RALTUTR-ND | kr.0.64364 | Parametric Equivalent |
| C0603C472J4RECAUTO | KEMET | 0 | C0603C472J4RECAUTO-ND | kr.0.12200 | Parametric Equivalent |
| C0603C472J4RECAUTO7411 | KEMET | 0 | C0603C472J4RECAUTO7411-ND | kr.0.11904 | Parametric Equivalent |
| C0603C472J4RECTU | KEMET | 0 | 399-C0603C472J4RECTUTR-ND | kr.0.08332 | Parametric Equivalent |
| C0603X472J4REC | KEMET | 0 | C0603X472J4REC-ND | kr.0.18704 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08393 | kr.1,258.95 |
| Unit Price without VAT: | kr.0.08393 |
|---|---|
| Unit Price with VAT: | kr.0.10491 |





