


C0603C472J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472J2RACTUTR-ND - Tape & Reel (TR) 399-C0603C472J2RACTUCT-ND - Cut Tape (CT) 399-C0603C472J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J2RACTU |
Description | CAP CER 4700PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.79400 | kr.17.94 |
| 50 | kr.1.33400 | kr.66.70 |
| 100 | kr.1.19260 | kr.119.26 |
| 500 | kr.0.95544 | kr.477.72 |
| 1.000 | kr.0.88221 | kr.882.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77240 | kr.3,089.60 |
| 8.000 | kr.0.73160 | kr.5,852.80 |
| 12.000 | kr.0.71117 | kr.8,534.04 |
| 20.000 | kr.0.68853 | kr.13,770.60 |
| 28.000 | kr.0.67528 | kr.18,907.84 |
| 40.000 | kr.0.66255 | kr.26,502.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

