Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C333K5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C333K5RACAUTO7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C333K5RACAUTO7210 |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333K5RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C333K5RACAUTO | KEMET | 16.154 | 399-6957-1-ND | kr.0.95000 | Parametric Equivalent |
| C0805S333K5RACAUTO | KEMET | 0 | C0805S333K5RACAUTO-ND | kr.0.62706 | Parametric Equivalent |
| MT21B333K500CT | Walsin Technology Corporation | 0 | 1292-MT21B333K500CTTR-ND | kr.0.05964 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.14919 | kr.2,237.85 |
| Unit Price without VAT: | kr.0.14919 |
|---|---|
| Unit Price with VAT: | kr.0.18649 |



