
C0603C472J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C472J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C472J1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C472J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J1RACAUTO |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C472J1RECAUTO | KEMET | 25 | 399-C0603C472J1RECAUTOCT-ND | kr.0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.62300 | kr.16.23 |
| 50 | kr.1.20080 | kr.60.04 |
| 100 | kr.1.07210 | kr.107.21 |
| 500 | kr.0.85412 | kr.427.06 |
| 1.000 | kr.0.78686 | kr.786.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68604 | kr.2,744.16 |
| 8.000 | kr.0.64860 | kr.5,188.80 |
| 12.000 | kr.0.62984 | kr.7,558.08 |
| 20.000 | kr.0.60905 | kr.12,181.00 |
| 28.000 | kr.0.59690 | kr.16,713.20 |
| 40.000 | kr.0.58521 | kr.23,408.40 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

