
C0603C472J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-15859-2-ND - Tape & Reel (TR) 399-15859-1-ND - Cut Tape (CT) 399-15859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J1HACAUTO |
Description | CAP CER 4700PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.73400 | kr.17.34 |
| 50 | kr.1.29280 | kr.64.64 |
| 100 | kr.1.15650 | kr.115.65 |
| 500 | kr.0.92660 | kr.463.30 |
| 1.000 | kr.0.85568 | kr.855.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74939 | kr.2,997.56 |
| 8.000 | kr.0.70990 | kr.5,679.20 |
| 12.000 | kr.0.69013 | kr.8,281.56 |
| 20.000 | kr.0.66821 | kr.13,364.20 |
| 28.000 | kr.0.65540 | kr.18,351.20 |
| 40.000 | kr.0.64307 | kr.25,722.80 |
| 48.000 | kr.0.63723 | kr.30,587.04 |
| 96.000 | kr.0.61756 | kr.59,285.76 |
| 100.000 | kr.0.61651 | kr.61,651.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

