4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472J1GACAUTO

DigiKey Part Number
399-15940-2-ND - Tape & Reel (TR)
399-15940-1-ND - Cut Tape (CT)
399-15940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472J1GACAUTO
Description
CAP CER 4700PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472J1GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.075
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.42700kr.14.27
50kr.1.05000kr.52.50
100kr.0.93390kr.93.39
500kr.0.73874kr.369.37
1.000kr.0.67851kr.678.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58835kr.2,353.40
8.000kr.0.55485kr.4,438.80
12.000kr.0.53807kr.6,456.84
20.000kr.0.51948kr.10,389.60
28.000kr.0.50861kr.14,241.08
40.000kr.0.49816kr.19,926.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250