


C0603C471K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C471K3RACTUCT-ND - Cut Tape (CT) 399-C0603C471K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K3RACTU |
Description | CAP CER 470PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.03300 | kr.10.33 |
| 50 | kr.0.74940 | kr.37.47 |
| 100 | kr.0.66190 | kr.66.19 |
| 500 | kr.0.51430 | kr.257.15 |
| 1.000 | kr.0.46878 | kr.468.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40069 | kr.1,602.76 |
| 8.000 | kr.0.37540 | kr.3,003.20 |
| 12.000 | kr.0.36274 | kr.4,352.88 |
| 20.000 | kr.0.34872 | kr.6,974.40 |
| 28.000 | kr.0.34052 | kr.9,534.56 |
| 40.000 | kr.0.33263 | kr.13,305.20 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

